747840-4
09 MSFL PLUG RA 318 (IN,FM,BL)
Enhance connectivity with our high-performance D-Sub Connector. Designed for optimal functionality, this plug features a total of nine contacts, organized in two rows for efficient signal transmission. Boasting UL E28476 and UL 94V-0 certifications, it meets rigorous industry standards for safety and performance. With a current rating of 6A, it ensures reliable power delivery. The contacts are constructed with durable brass, plated with gold and gold flash over palladium nickel for superior conductivity and corrosion resistance. Easily mountable on a board, this connector offers a pitch of 2.74mm and a standard profile. Packaged in a convenient tray, it is suitable for various industrial applications. The front metal shell enhances durability, while its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your connectivity solutions with this versatile D-Sub Connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 747840-4 |
Amperage: | 6 A |
Gender: | Plug |
Number of Contacts: | 9 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Brass |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Pitch: | 2.74 mm |
Number of Positions: | 9 |
Profile: | Standard |
Packaging: | Tray |
Shell Type: | Front Metal Shell |
Standards Met: | UL E28476 ;UL 94V-0 |
SKU: | AMP747840-4 |
Post Size: | .66 mm / .026 in |
Eyelet Material: | Brass |
Plastic: | No |
Shell Material: | Steel |
Eyelet Plating Material: | Tin over Copper Flash |
Shell Plating Material: | Tin |
Preloaded: | Yes |
PCB Mount Orientation: | Right Angle |
PCB Contact Termination Area Plating Material: | Tin-Lead |
Contact Shape and Form: | Round |
Contact Base Material: | Brass |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Underplating Material: | Nickel |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Centerline (Pitch): | .108 in / 2.74 mm |
Housing Material: | Nylon GF / Polyester GF |
Housing Color: | Black |
Approved Standards: | UL E28476 |
UL Flammability Rating: | UL 94V-0 |
Boardlock Plating Material: | Tin-Lead over Nickel |
Connector Mounting Type: | Board Mount |
PCB Mount Retention Type: | Boardlock |
Mounting Hole Diameter: | 3.18 mm / .125 in |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
Threaded Insert Material: | Zinc |
Mating Connector Lock Type: | Threaded Insert, 4-40 UNC |
Boardlock Material: | Copper Alloy |
Panel Mount Feature: | Without |
Mating Connector Lock: | With |
Threaded Insert Plating Material: | Clear Chromate |
Circuit Application: | Signal |
Sealable: | No |
Connector System: | Board-to-Board |
Footprint: | 8.08 mm / .318 in |
Grounding Straps: | With |
Product Type: | Connector |
Row-to-Row Spacing: | 2.84 mm / .112 in |
Shell Size: | 1 |
Grounding Indents: | With |
Connector and Contact Terminates To: | Printed Circuit Board |
Termination Post Length: | 3.18 mm / .125 in |
Grounding Clips: | Without |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Part Alias: | 405928391 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2022 | P-22-023406 - Packaging Change. Improved packaging method and quality of package. © 2020 TE Connectivity. Confidential & Proprietary. Do not reproduce or distribute externally including non-authorized representatives and distributors. Create a sustainable future by limiting print copies, and recycling paper. Proposed package Improved packaging method does not require manual force to secure the tray with a new semi-automatic process. The main objective is to improve the quality of the package. |
Download |