747840-5
09 MSFL PLUG RA 318 (SL,FM,BL)
Introducing the AMPLIMITE HD-20 D-Sub Connector, a premium solution for high-density board mounting applications. With a rugged construction and UL E28476 and UL 94V-0 standards compliance, this connector ensures reliable performance in demanding environments. Featuring 9 gold flash-plated brass contacts with a 6A amperage rating, it offers superior conductivity and durability. The 2-row, 9-position design allows for efficient signal transmission, while the 2.74mm pitch and front metal shell ensure easy installation. Perfect for industrial and commercial use, this connector is RoHS compliant and comes packaged in a convenient tray for added convenience. Upgrade your connectivity with the AMPLIMITE HD-20 D-Sub Connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 747840-5 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Plug |
Number of Contacts: | 9 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Brass |
Contact Plating: | Gold Flash |
Pitch: | 2.74 mm |
Number of Positions: | 9 |
Profile: | Standard |
Packaging: | Tray |
Shell Type: | Front Metal Shell |
Standards Met: | UL E28476 ;UL 94V-0 |
SKU: | AMP747840-5 |
Post Size: | .026 in / .66 mm |
Female Screwlock Material: | Zinc |
Female Screwlock Plating Material: | Clear Chromate |
Shell Material: | Steel |
Eyelet Plating Material: | Tin over Copper Flash |
Plastic: | No |
Eyelet Material: | Brass |
Shell Plating Material: | Tin |
PCB Mount Orientation: | Right Angle |
Preloaded: | Yes |
Contact Shape and Form: | Round |
PCB Contact Termination Area Plating Material: | Tin-Lead |
Contact Base Material: | Brass |
Contact Underplating Material: | Nickel |
PCB Thickness (Recommended): | .062 in / 1.57 mm |
Housing Color: | Black |
Centerline (Pitch): | 2.74 mm / .108 in |
Housing Material: | Polyester GF / Nylon GF |
UL Flammability Rating: | UL 94V-0 |
Approved Standards: | UL E28476 |
PCB Mount Retention Type: | Boardlock |
Connector Mounting Type: | Board Mount |
PCB Mounting Style: | Through Hole |
Boardlock Plating Material: | Tin-Lead over Nickel |
Mating Connector Lock: | With |
Mating Connector Lock Type: | Female Screwlocks, Fixed |
PCB Mount Retention: | With |
Panel Mount Feature: | Without |
Boardlock Material: | Copper Alloy |
Mounting Hole Diameter: | 3.18 mm / .125 in |
Circuit Application: | Signal |
Grounding Straps: | With |
Connector and Contact Terminates To: | Printed Circuit Board |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Shell Size: | 1 |
Grounding Indents: | With |
Sealable: | No |
Product Type: | Connector |
Connector System: | Board-to-Board |
Footprint: | 8.08 mm / .318 in |
Grounding Clips: | Without |
Termination Post Length: | .125 in / 3.18 mm |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |