Elevate your connectivity with the AMPLIMITE HD-20 D-Sub Connector. Engineered for high performance, this connector features UL E28476 and UL 94V-0 standards compliance, ensuring reliability and safety. With a robust construction and gold-plated brass contacts, it guarantees secure and efficient data transmission. Designed for board mount installation, it offers easy integration into your setup. The two-row, nine-contact configuration with a 2.74mm pitch allows for versatile connectivity options. Its front metal shell adds durability, while RoHS compliance reflects our commitment to environmental responsibility. Upgrade your connections with this top-of-the-line D-Sub connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 747840-6
Series:AMPLIMITE HD-20
Amperage:6 A
Gender:Plug
Number of Contacts:9
Number of Rows:2
Mount Type:Board Mount
Contact Material:Brass
Contact Plating:Gold, Gold Flash over Palladium Nickel
Pitch:2.74 mm
Number of Positions:9
Profile:Standard
Shell Type:Front Metal Shell
Standards Met:UL E28476 UL 94V-0
SKU:AMP747840-6
Eyelet Plating Material:Tin over Copper Flash
Shell Material:Steel
Female Screwlock Material:Zinc
Shell Plating Material:Tin
Post Size:.66 mm / .026 in
Eyelet Material:Brass
Female Screwlock Plating Material:Clear Chromate
Plastic:No
Preloaded:Yes
PCB Mount Orientation:Right Angle
Contact Base Material:Brass
Contact Shape and Form:Round
Contact Underplating Material:Nickel
Contact Mating Area Plating Thickness:30 µin
PCB Contact Termination Area Plating Material:Tin-Lead
PCB Thickness (Recommended):.062 in / 1.57 mm
Housing Color:Black
Housing Material:Nylon GF / Polyester GF
Centerline (Pitch):.108 in / 2.74 mm
UL Flammability Rating:UL 94V-0
Approved Standards:UL E28476
Boardlock Plating Material:Tin-Lead over Nickel
PCB Mount Retention Type:Boardlock
Mating Connector Lock Type:Female Screwlocks, Fixed
Mounting Hole Diameter:3.18 mm / .125 in
PCB Mounting Style:Through Hole
PCB Mount Retention:With
Connector Mounting Type:Board Mount
Boardlock Material:Copper Alloy
Panel Mount Feature:Without
Mating Connector Lock:With
Circuit Application:Signal
Sealable:No
Connector System:Board-to-Board
Footprint:8.08 mm / .318 in
Grounding Straps:With
Product Type:Connector
Row-to-Row Spacing:2.84 mm / .112 in
Shell Size:1
Grounding Indents:With
Connector and Contact Terminates To:Printed Circuit Board
Termination Post Length:3.18 mm / .125 in
Grounding Clips:Without
Operating Temperature Range:-67 - 221 °F / -55 - 105 °C
Supplier Product:PCB D-Sub Connectors
Part Alias:1033351

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/31/2022P-22-023406 - Packaging Change. Improved packaging method and quality of package. © 2020 TE Connectivity. Confidential & Proprietary. Do not reproduce or distribute externally including non-authorized representatives and distributors. Create a sustainable future by limiting print copies, and recycling paper.
Proposed package
Improved packaging method does not require
manual force to secure the tray with a new
semi-automatic process. The main objective is to improve the quality of the package.
Download
01/02/2013P-12-008571 - On solder-tail exit side of connector housing (opposite side of connector from mating face), add full length alignment rib between circuits for solder-tails on upper row of contacts. Current parts only have partial alignment ribs located on the upper end and low end of the solder-tails.Download