747843-6
37 MSFL PLUG RA 318 (SL,FM,BL)
Enhance your connectivity with our AMPLIMITE HD-20 D-Sub Connector. Engineered for high performance, this plug-type connector features 37 gold-plated contacts, ensuring reliable data transfer. With UL E28476 and UL 94V-0 certifications, it guarantees safety and quality. The 2-row, 37-position design offers ample connectivity, while its board mount configuration allows for secure installation. Crafted with brass contacts and a gold flash over palladium nickel plating, it ensures durability and signal integrity. The 2.77mm pitch and standard profile make it versatile for various applications. Packaged in a convenient tray, it's easy to handle and store. RoHS compliant for environmental responsibility, this connector is a top choice for demanding connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 747843-6 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Plug |
Number of Contacts: | 37 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Brass |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Pitch: | 2.77 mm |
Number of Positions: | 37 |
Profile: | Standard |
Packaging: | Tray |
Shell Type: | Front Metal Shell |
Standards Met: | UL E28476 ;UL 94V-0 |
SKU: | AMP747843-6 |
Female Screwlock Plating Material: | Clear Chromate |
Eyelet Material: | Brass |
Post Size: | .026 in / .66 mm |
Shell Plating Material: | Tin |
Female Screwlock Material: | Zinc |
Plastic: | No |
Shell Material: | Steel |
Insert Material: | Chromate |
Eyelet Plating Material: | Tin over Copper Flash |
PCB Mount Orientation: | Right Angle |
Preloaded: | Yes |
Contact Base Material: | Brass |
Contact Shape and Form: | Round |
PCB Contact Termination Area Plating Material: | Tin |
Contact Underplating Material: | Nickel |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Centerline (Pitch): | 2.77 mm / .109 in |
Housing Material: | Nylon or Polyester |
Housing Color: | Black |
Approved Standards: | UL E28476 |
UL Flammability Rating: | UL 94V-0 |
Mounting Hole Diameter: | 3.18 mm / .125 in |
Mating Connector Lock: | With |
Panel Mount Feature: | Without |
PCB Mount Retention Type: | Boardlock |
Boardlock Plating Material: | Tin-Lead over Nickel |
Mating Connector Lock Type: | Female Screwlocks, Fixed |
Connector Mounting Type: | Board Mount |
Boardlock Material: | Copper Alloy |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
Circuit Application: | Signal |
Footprint: | .318 in / 8.08 mm |
Grounding Indents: | With |
Connector System: | Board-to-Board |
Sealable: | No |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Connector and Contact Terminates To: | Printed Circuit Board |
Shielded: | Yes |
Grounded: | Yes |
Grounding Straps: | With |
Product Type: | Connector |
Shell Size: | 4 |
Termination Post Length: | 3.18 mm / .125 in |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Part Alias: | 1324819 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |