Enhance your connectivity with our advanced D-Sub connector, featuring a durable thermoplastic housing and UL 94V-0 certification for unmatched safety and performance. With nine gold-plated contacts, this receptacle ensures reliable signal transmission with minimal interference. Ideal for board mounting, it offers easy integration into your electronic systems. The front metal shell adds an extra layer of protection, while RoHS compliance guarantees environmentally friendly manufacturing. Upgrade your setup with this high-quality connector, designed for maximum efficiency in demanding applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 747844-4
Amperage:6 A
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:9
Number of Rows:2
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:2.74 mm
Number of Positions:9
Profile:Standard
Packaging:Tray
Shell Type:Front Metal Shell
Standards Met:UL E28476 UL 94V-0
SKU:AMP747844-4
Plastic:No
Post Size:.026 in / .66 mm
Eyelet Plating Material:Tin
Eyelet Material:Brass
Shell Plating Material:Tin
Insert Material:Zinc
Shell Material:Steel
Preloaded:Yes
PCB Mount Orientation:Right Angle
Contact Underplating Material:Nickel
Contact Mating Area Plating Thickness:30 µin
PCB Contact Termination Area Plating Material:Tin-Lead
Contact Base Material:Phosphor Bronze
Contact Shape and Form:Round
PCB Thickness (Recommended):1.57 mm / .062 in
Housing Color:Black
Centerline (Pitch):.108 in / 2.74 mm
Housing Material:Thermoplastic
UL Flammability Rating:UL 94V-0
Approved Standards:UL E28476
Boardlock Plating Material:Tin-Lead
Panel Mount Feature:Without
Threaded Insert Plating Material:Clear Chromate
Threaded Insert Material:Zinc
Mounting Hole Diameter:.125 in / 3.18 mm
Mating Connector Lock Type:Threaded Insert, 4-40 UNC
Connector Mounting Type:Board Mount
PCB Mount Retention Type:Boardlock
Boardlock Material:Copper Alloy
PCB Mount Retention:With
Mating Connector Lock:With
PCB Mounting Style:Through Hole
Circuit Application:Signal
Footprint:.318 in / 8.08 mm
Connector System:Board-to-Board
Sealable:No
Grounding Indents:Without
Shell Size:1
Row-to-Row Spacing:.112 in / 2.84 mm
Connector and Contact Terminates To:Printed Circuit Board
Shielded:Yes
Grounded:Yes
Grounding Straps:With
Product Type:Connector
Termination Post Length:3.18 mm / .125 in
Grounding Clips:Without
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors
Part Alias:650-1042-01

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/01/2021P-21-020809 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site.Download
10/30/2017P-17-014030 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions.Download
04/01/2013Project Lantern PTP Migration Parts - MNF. location change from NC.Download