747846-4
25 MSFL RCPT RA 318 (IN,FM,BL)
Enhance your connectivity with our high-performance D-Sub Connector. Featuring a durable thermoplastic housing and gold-plated phosphor bronze contacts, this connector ensures reliable signal transmission. With 25 contacts in a 2-row configuration, it offers ample connectivity options for your applications. Designed for board mounting, it guarantees a secure and stable connection. Meeting UL standards E28476 and UL 94V-0 for safety and quality, this connector is a trusted choice for your electronic projects. Its threaded insert mating retention type and front metal shell construction further enhance its durability. RoHS compliant, it also prioritizes environmental responsibility. Upgrade your connectivity solutions with this versatile D-Sub Connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 747846-4 |
Amperage: | 6 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 25 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | 2.77 mm |
Number of Positions: | 25 |
Profile: | Standard |
Mating Retention Type: | Threaded Insert |
Packaging: | Tray |
Shell Type: | Front Metal Shell |
Standards Met: | UL E28476 ;UL 94V-0 |
SKU: | AMP747846-4 |
Eyelet Material: | Brass |
Shell Plating Material: | Tin |
Plastic: | No |
Post Size: | .026 in / .66 mm |
Insert Material: | Zinc |
Eyelet Plating Material: | Tin |
Shell Material: | Steel |
PCB Mount Orientation: | Right Angle |
Preloaded: | Yes |
Contact Underplating Material: | Nickel |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Contact Termination Area Plating Material: | Tin-Lead |
Contact Base Material: | Phosphor Bronze |
Contact Shape and Form: | Round |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Housing Color: | Black |
Centerline (Pitch): | .109 in / 2.77 mm |
Housing Material: | Thermoplastic |
UL Flammability Rating: | UL 94V-0 |
Approved Standards: | UL E28476 |
Threaded Insert Material: | Zinc |
Panel Mount Feature: | Without |
Mating Retention: | With |
Boardlock Plating Material: | Tin-Lead |
Threaded Insert Plating Material: | Clear Chromate |
Mounting Hole Diameter: | .125 in / 3.18 mm |
Mating Connector Lock Type: | Threaded Insert, 4-40 UNC |
Connector Mounting Type: | Board Mount |
PCB Mount Retention Type: | Boardlock |
Boardlock Material: | Copper Alloy |
PCB Mount Retention: | With |
Mating Connector Lock: | With |
PCB Mounting Style: | Through Hole |
Circuit Application: | Signal |
Footprint: | .318 in / 8.08 mm |
Shell Size: | 3 |
Connector System: | Board-to-Board |
Sealable: | No |
Grounding Indents: | Without |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Connector and Contact Terminates To: | Printed Circuit Board |
Grounding Straps: | With |
Product Type: | Connector |
Termination Post Length: | 3.18 mm / .125 in |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Part Alias: | 650-1150-01,1104337,405019852 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |