748507-1
15 RCPT CS W/SL,HDP-20
Enhance your connectivity with this high-performance receptacle, designed for seamless signal transmission. With a pitch of 2.74 mm (.108 in) and a durable steel shell, it ensures reliable operation in any environment. Featuring 15 positions and 20 contacts plated with tin, it offers excellent conductivity for your data and devices. The thermoplastic insert material and UL 94V-0 flammability standard compliance guarantee safety and durability. Suitable for cable-to-cable connections, this connector is perfect for a wide range of applications. Its operating temperature range of -55 to 105°C (-67 to 221°F) and RoHS compliance make it a versatile and environmentally friendly choice. With slide latches for secure mating and a full metal shell design, it delivers both convenience and robustness. Upgrade your setup with this essential connector.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 748507-1 |
Gender: | Receptacle |
Pitch: | .108 in, 2.74 mm |
Shell Size: | 2 |
Contact Size: | 20 |
Shell Plating: | Tin |
Insert Material: | Thermoplastic |
Package Quantity: | 400 |
Number of Positions: | 15 |
GPL: | 035 |
Shell Material: | Steel |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Shielded: | No |
Sealable: | No |
Mating Connector Lock Type: | Slide Latches |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 4930 |
Product Grade: | Standard |
Connector System: | Cable-to-Cable |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Mating Connector Lock: | With |
Grounding Indents: | Without |
Shell Type: | Full Metal Shell |
Insert Flammability Standard: | UL 94V-0 |
Part Aliases: | 748507-1 |
SKU: | AMP748507-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |