Enhance connectivity in your electronic devices with the AMPLIMITE 0.50 Series Receptacle, featuring dual rows of 68 contacts for optimal performance. Crafted with UL 94V-0 compliant thermoplastic housing, this connector ensures safe and reliable operation. The gold-plated phosphor bronze contacts with Gold Flash over Palladium Nickel provide superior conductivity and corrosion resistance. Designed for seamless integration, it offers board mount installation with through hole solder termination. With a pitch of 1.27mm and a standard profile, it's perfect for various applications. The full metal shell with a latch mating retention type guarantees secure connections. Packaged in a convenient tube, it's easy to store and retrieve. RoHS compliant for environmental responsibility, this connector is a must-have in your inventory. Elevate your connectivity solutions with the AMPLIMITE 0.50 Series Receptacle.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 749069-7
Series:AMPLIMITE 0.50 Series
Amperage:1 A
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:68
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold, Gold Flash over Palladium Nickel
Pitch:1.27 mm
Terminal Type:Solder
Number of Positions:68
Profile:Standard
Mating Retention Type:Latch
Packaging:Tube
Shell Type:Full Metal Shell
Standards Met:UL 94V-0
SKU:AMP749069-7
Shell Material:Carbon Steel
Post Size:.02 in
Bracket Plating Material:Nickel over Copper
Shell Plating Material:Nickel over Copper
Post Plating Material:Tin-Lead
Bracket Material:Zinc
PCB Mount Orientation:Vertical
Contact Mating Area Plating Thickness:30 µin
Contact Base Material:Phosphor Bronze
Centerline (Pitch):1.27 mm / .05 in
Housing Material:Thermoplastic
Housing Color:Black
UL Flammability Rating:UL 94V-0
PCB Mounting Style:Through Hole - Solder
Mating Alignment Type:Rails
Connector Mounting Type:Board Mount
PCB Mount Alignment:Without
Montageausrichtung der Leiterplatte:Without
PCB Mount Retention:With
Mating Retention:With
Mating Connector Lock Type:Latch
Mounting Hole Diameter:.109 in
PCB Mount Retention Type:Mounting Hole
Mating Connector Lock:With
Mating Alignment:With
Circuit Application:Signal
Row-to-Row Spacing:.1 in / 2.54 mm
Connector and Contact Terminates To:Printed Circuit Board
Connector Type:Connector Assembly
Sealable:No
Connector System:Cable-to-Board
Shielded:Yes
Product Type:Connector
Termination Post Length:3.18 mm / .125 in
Operating Temperature Range:-67 - 221 °F / -55 - 105 °C
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: