749087-1
50SR SCREWLOCK KIT,FEMALE
Part Aliases: TE Connectivity 406506766
Enhance the security and stability of your electronic connections with our Female Screwlocks from the AMPLIMITE 0.50 Series. Designed for effortless installation, these durable accessories feature a screw length of .562 inches and a thread length of .355 inches. With a 4-40 UNC (Male) and 2-56 UNC (Female) screw hole thread size, they ensure a snug fit for your connectors. Each package contains one Female Screwlock, meticulously crafted for quality and reliability. RoHS compliant and meticulously packaged in a Bag, Individual Kit, they are ideal for various industrial applications. Elevate your connectivity experience with these essential components.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 749087-1 |
Series: | AMPLIMITE 0.50 Series |
Accessory Type: | Female Screwlocks |
Screw Length: | 14.27 mm, .562 in |
Thread Length: | .355 in, 9.02 mm |
Package Quantity: | 1 |
GPL: | 022 |
Packaging: | Bag, Individual Kit |
GPL Description: | Data and Devices |
Product Code: | 4639 |
Screw Hole Thread Size: | 2-56 UNC (Female), 4-40 UNC (Male) |
Connector Product Type: | Accessory |
Screwlock Style: | Screwlock Only |
Part Aliases: | 406506766 749087-1 |
SKU: | AMP749087-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |