749108-2

Heilind Number:AMP749108-2
Manufacturer:TE Connectivity
Manufacturer Number:749108-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

28 50SR CBL CONN TERM COVER

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 749108-2
Series:AMPLIMITE 0.50 Series
Cover Type:Terminating
Package Quantity:1
Number of Positions:28
GPL:022
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
GPL Description:Data and Devices
Product Code:4637
Connector Product Type:Accessory
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:749108-2
SKU:AMP749108-2

Detailed Description

Enhance your connectivity with the AMPLIMITE 0.50 Series Terminating Connector Accessory. Designed for seamless integration, this accessory features 28 positions for efficient data and device connectivity. With UL 94V-0 material flammability standard compliance, it ensures safety and reliability in operation. The operating temperature range of -55 to 105°C (-67 to 221°F) makes it suitable for diverse environments. RoHS compliant and meticulously crafted, this accessory is a must-have for your connector setup, offering quality performance in every connection. Elevate your connectivity experience with this essential accessory.