749608-1
26 50SR KIT,ST,UK
Part Aliases: TE Connectivity C11316-000,AMP-0-0749608-1
Enhance the connectivity of your D-Sub connectors with the AMPLIMITE 0.50 Series Backshell Kit. Featuring a durable zinc construction with nickel plating, this 180° shielded backshell ensures reliable performance. With 26 positions for wire and cable termination, it offers secure connections for data and devices. The strain relief clip, made of sturdy steel, accommodates cables with a diameter of up to 6.86mm. RoHS compliant and designed for ease of installation, this backshell kit is essential for maintaining signal integrity in demanding applications. Upgrade your connectivity solutions with this high-quality accessory.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 749608-1 |
Series: | AMPLIMITE 0.50 Series |
Accessory Type: | Backshell Kit |
Number of Contacts: | 26 |
Package Quantity: | 1 |
Number of Positions: | 26 |
GPL: | 022 |
Packaging: | Bag |
Shielded: | Yes |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 4621 |
ECCN: | EAR99 |
Cable Exit Angle: | 180° |
Strain Relief Clip Material: | Steel |
Cable Insulation Diameter: | .27 in, 6.86 mm |
Backshell Material: | Zinc |
Backshell Plating: | Nickel over Copper |
Latching Spring Material: | Stainless Steel |
Part Aliases: | C11316-000,AMP-0-0749608-1 749608-1 |
Replacement Part: | 749608-2 |
SKU: | AMP749608-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |