| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 749808-7 |
| Gender: | Plug |
| Housing Material: | Nylon GF |
| Number of Contacts: | 25 |
| Termination Method: | Crimp |
| Pitch: | .108 in, .109 in, .11 in, 2.74 mm, 2.76 mm, 2.79 mm |
| Shell Size: | 3 |
| Contact Size: | 20 |
| Shell Plating: | Tin over Copper |
| Terminal Type: | Crimp |
| Insert Material: | Nylon GF |
| Package Quantity: | 1 |
| Number of Positions: | 25 |
| Housing Color: | Black |
| GPL: | 035 |
| Shell Material: | Steel |
| Packaging: | Kit, Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Shielded: | No |
| Sealable: | No |
| Mating Connector Lock Type: | Mounting Screws, Retainer Clip |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4930 |
| Wire Size: | 20 - 24 AWG, .2 - .56 mm² |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Mating Connector Lock: | With |
| Mounting Screw Material: | Steel |
| Mounting Screw Plating: | Zinc |
| Retainer Clip Material: | Stainless Steel |
| Cable Insulation Diameter: | 4.58 - 11.68 mm |
| Grommets: | Without |
| Grounding Indents: | With |
| Shell Type: | Full Metal Shell |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 749808-7 |
| SKU: | AMP749808-7 |
749808-7
Specifications
Detailed Description
This HDP-20 Plug Kit in Size 1 offers 25 positions for secure connectivity. Meeting UL 94V-0 standards, it ensures safety and reliability. Constructed with Nylon GF housing and featuring a Tin over Copper shell plating, it guarantees durability. With a pitch of 2.74mm and 2.76mm, it is suitable for various applications. This connector, designed for cable-to-cable systems, accommodates wire sizes ranging from 20 to 24 AWG. Operating within a wide temperature range of -55 to 105°C, it is ideal for signal transmission in demanding environments. The kit includes mounting screws and a retainer clip for easy installation. With its black housing color and full metal shell design, it offers both functionality and aesthetics. RoHS compliant, it is an environmentally friendly choice for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 749812-9 | ![]() |


