749879-9

Heilind Number:AMP749879-9
Manufacturer:TE Connectivity
Manufacturer Number:749879-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

100 50SR PNL MNT PLUG ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 749879-9
Color:Black
Series:AMPLIMITE 0.50 Series
Amperage:1 A
Gender:Plug
Housing Material:Thermoplastic
Number of Rows:2
Mount Type:Panel
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Pitch:.05 in, 1.27 mm
Mount Angle:None
Package Quantity:6
Cover Material:Thermoplastic
Cable Type:Ribbon Cable, Round Jacketed Cable
Number of Positions:100
Housing Color:Black
GPL:436
Packaging:Tube
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold, Gold Flash over Palladium Nickel
Panel Mount:With
Shielded:No
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
Solid Wire Size:.05 - .1 mm², 30 - 28 AWG
PCB Retention Type:None
Sealable:No
Mating Connector Lock Type:Latch Blocks
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:4618
Preloaded:Yes
Wire Size:.05 mm², .08 - .09 mm², 28 - 28 AWG, 30 - 30 AWG
Detent:Without
Connector System:Cable-to-Panel
Connector Product Type:Connector
Mating Connector Lock:With
Bracket Material:Zinc
Bracket Plating :Nickel over Copper
Ribbon Cable Centerline Spacing:.025 in, .64 mm
Max Insulation Diameter:.91 mm
Rails:Without
Termination Cover:With
Termination Cover Method:Assembled
Termination Cover Type:Standard
Cover Flammability Standard:UL 94V-0
Accepts Wire Insulation Diameter:.029 - .036 in, .74 - .91 mm
Material Flammability Standard:UL 94V-0
Part Aliases:749879-9
Replacement Part:5-749879-9
SKU:AMP749879-9

Detailed Description

Enhance your connectivity with the AMPLIMITE 0.50 Series D-Sub Connector, designed for high-performance signal transmission. This black connector features a durable thermoplastic housing and insulation displacement crimp termination method, ensuring secure and reliable connections. With a 1A amperage rating and gold contact plating, it guarantees optimal conductivity. Its versatile design accommodates ribbon and round jacketed cables, making it perfect for various applications. The panel-mount setup with latch blocks offers easy installation and secure locking. Meeting UL 94V-0 flammability standards, this connector is both safe and efficient for your connectivity needs. With a wide operating temperature range and RoHS compliance, it's suitable for diverse environments. Elevate your connectivity solutions with this essential connector.