750644-1
50SR SCREWLOCK KIT,FEMALE
Enhance your connectivity with our Female Screwlocks from the AMPLIMITE 0.50 Series. These durable accessories, featuring a screw length of 9.02 mm (.355 in) and a thread length of .205 in (5.21 mm), provide secure fastening for your D-Sub and D-Ribbon connectors. With a package quantity of 2 and RoHS compliance, you can trust in their quality and environmental responsibility. Perfect for industrial or commercial applications, these screwlocks offer reliable performance and convenience, ensuring your connections stay intact. Upgrade your setup with these essential accessories for seamless data and device connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 750644-1 |
Series: | AMPLIMITE 0.50 Series |
Accessory Type: | Female Screwlocks |
Screw Length: | .355 in, 9.02 mm |
Thread Length: | .205 in, 5.21 mm |
Package Quantity: | 2 |
GPL: | 022 |
Packaging: | Individual |
GPL Description: | Data and Devices |
Product Code: | 4639 |
Screw Hole Thread Size: | 2-56 UNC (Female), 4-40 UNC (Male) |
Connector Product Type: | Accessory |
Screwlock Style: | Screwlock Only |
Part Aliases: | 750644-1 |
SKU: | AMP750644-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/21/2021 | P-21-021935 - Retraction of Obsolete status. This PCN is to revise an error previously released on PCN numbers: P-21-021901, P-21-021902, P-21-021903,P-21-021904, P-21-021905,P-21-021906 & P-21-021907,P-21-021908& P-21-021909, P-21-021910, P-21-021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you. | Download |