750752-1
68 50SR BKSHELL KIT W/BOOT
Enhance the connectivity of your D-Sub connectors with our AMPLIMITE 0.50 Series Backshell Kit. Designed for optimal performance, this black backshell kit features 68 shielded contacts, making it ideal for data and device applications. The Zinc backshell and PVC boot ensure durability, while the 2-56 screw hole thread size allows for secure installation. With a cable insulation diameter of .55 inches, it accommodates various wire and cable sizes. RoHS compliant and meeting ECCN standards, this kit is a reliable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 750752-1 |
Color: | Black |
Series: | AMPLIMITE 0.50 Series |
Accessory Type: | Backshell Kit |
Number of Contacts: | 68 |
Package Quantity: | 1 |
Number of Positions: | 68 |
GPL: | 022 |
Packaging: | Bulk |
Shielded: | Yes |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 4642 |
Screw Hole Thread Size: | 2-56 |
ECCN: | EAR99 |
Cable Insulation Diameter: | 13.97 mm, .55 in |
Backshell Material: | Zinc |
Boot Material: | PVC |
Staple Material: | Carbon Steel |
Staple Plating Material: | Tin-Lead over Nickel |
Part Aliases: | 750752-1 |
Replacement Part: | 5750752-1 |
SKU: | AMP750752-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |