750877-2

Heilind Number:AMP750877-2
Manufacturer:TE Connectivity
Manufacturer Number:750877-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

26 50SR TERMINATOR COVER

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 750877-2
Series:AMPLIMITE 0.50 Series
Cover Type:Terminating
Number of Positions:26
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Connector Product Type:Accessory
Material Flammability Standard:UL 94V-0
Part Aliases:750877-2
SKU:AMP750877-2

Detailed Description

Enhance your connectivity with the AMPLIMITE 0.50 Series Terminating D-Sub Connector. Designed for seamless integration, this accessory boasts high-quality construction with UL 94V-0 flammability standard compliance, ensuring safety and reliability. With 26 positions for optimal functionality, it is perfect for a wide range of applications. Operating in extreme temperatures from -55 to 105°C (-67 to 221°F), it guarantees consistent performance in any environment. Packaged for convenience, it is a must-have for Data and Devices connection solutions. Rest assured, this product is RoHS compliant, aligning with environmental regulations for a sustainable choice. Elevate your connectivity experience with this essential connector accessory.