755336-1

DAHT ASSY

Enhance your crimping capabilities with the DAHT ASSY, a versatile Double Action Hand Tool designed for efficient and precise connector assembly. This essential tool, suitable for use with a variety of connectors, features a Fixed In Tool die set type for seamless operation. Powered by either battery or manual operation, it offers flexibility and convenience for on-the-go crimping tasks. With its durable construction and ergonomic design, the DAHT ASSY is a must-have for professionals in the field. Upgrade your tool kit and streamline your workflow with this high-quality Portable Crimp Tool. Rest assured, it is fully compliant with RoHS regulations.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 755336-1
Tool Type:Double Action Hand Tool
Product:Portable Crimp Tools
Power Type:Battery, Manual
Die Set Type:Fixed In Tool
SKU:AMP755336-1
Certification:Yes - Certificate Included
Crimp Form-Wire Barrel Type:Open Barrel - F Crimp
Ratchet Configuration:Not Releasable, Not Adjustable
Specification Type:TE Product Specification (114-)
Tool Grade:Premium Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/25/2017E-17-012596 - Product Improvement. Change the handle grip to improve usability.Download
10/20/2013D-13-021981 - Document Clarification.Download
09/18/2013D-13-021921 - Documentation Clarification.Download