755342-1
DAHT ASSY
Assemble and crimp with precision using this Double Action Hand Tool, designed for efficient and accurate crimping of connectors. Featuring a fixed die set for seamless operation, this tool is a must-have for any professional working with connectors. With the option for battery or manual power, it offers versatility in any work environment. RoHS compliant, it meets international standards for environmentally conscious manufacturing. Ideal for on-the-go use, this Portable Crimp Tool ensures reliable and durable crimps every time. Elevate your crimping process with this essential tool in your kit.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 755342-1 |
Tool Type: | Double Action Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Battery, Manual |
Die Set Type: | Fixed In Tool |
SKU: | AMP755342-1 |
Certification: | Yes - Certificate Included |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Not Releasable, Not Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |