755435-1

HAND TOOL FOR 250 POSITIVE

Enhance your crimping efficiency with our Double Action Hand Tool, designed for 250 positive connections. With a fixed die set included, this portable crimp tool offers ease of use for various applications. Whether you prefer battery-powered or manual operation, this tool provides flexibility to suit your needs. Rest assured, it is RoHS compliant, meeting international standards for environmental safety. Perfect for professionals in the field, this tool is a reliable companion for your crimping tasks.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 755435-1
Tool Type:Double Action Hand Tool
Product:Portable Crimp Tools
Power Type:Battery, Manual
Die Set Type:Fixed In Tool
SKU:AMP755435-1
Certification:Upon Request for Fee
Crimp Form-Wire Barrel Type:Open Barrel - F Crimp
Ratchet Configuration:Not Releasable, Not Adjustable
Specification Type:TE Product Specification (114-)
Tool Grade:Premium Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: