Elevate your circuit connectivity with the MICT,788PLUG,266,ASSY,.025,REC Board-to-Board PCB Connector. This high-performance component, meeting CSA standards, features 266 positions in a dual-row layout, offering robust signal transmission capabilities at impressive speeds of up to 10 Gb/s. With a contact layout optimized for inline configuration and a pitch of .64mm (.025 in), it ensures precise and efficient connections. The connector, with a housing made of UL 94V-0 compliant LCP, guarantees durability and safety in operation. Its surface-mount termination method, along with gold-plated copper alloy contacts, facilitates seamless integration onto the PCB, with a voltage rating of 30V AC and 7V DC. Designed for vertical mount orientation, it's suitable for diverse signal applications in challenging environments, with an operating temperature range spanning from -67 to 257 °F. The component's compact size, measuring 4 inches in length and .32 inches in width, makes it ideal for space-constrained setups. Whether for industrial machinery, telecommunications equipment, or consumer electronics, this connector ensures reliable performance and longevity in critical connectivity tasks. Trust in its quality, backed by UL and CSA certifications, for your next PCB assembly project.