Enhance connectivity with this meticulously crafted MicroTCA Receptacle Assembly, featuring 266 contact positions for seamless signal transmission. Compliant with CSA standards and UL 94V-0 flammability requirements, this assembly boasts a durable Liquid Crystal Polymer housing in sleek black. With a pitch of .64mm and contact impedance of 50Ω, it ensures high-speed data transfer at up to 10Gb/s. The Surface Mount termination method and Tin-Lead PCB contact plating guarantee secure attachment, while the dual-beam contact shape and gold or palladium nickel plating in the mating area optimize performance. Operating flawlessly in temperatures ranging from -67 to 257°F, this assembly is ideal for signal circuit applications. Its vertical mount orientation and Mezzanine board-to-board configuration offer versatile installation options, while the 30V AC/7V DC voltage rating and 11.5A contact amperage provide reliable power delivery. With 133 columns, including 7 power and 266 signal positions, this assembly is a comprehensive solution for your connectivity needs. Trust in its quality, backed by CSA and UL agency certifications, for efficient and secure data transmission in your systems.