Enhance signal connectivity in your electronic designs with this 266-position MICT receptacle assembly. Featuring a vertical mount orientation and board-to-board configuration, it ensures efficient signal transmission in compact spaces. With a pitch of 0.64mm and a data rate of 10 Gb/s, this connector is ideal for high-speed applications. Its dual beam contact shape and gold-plated mating area guarantee reliable performance, while UL 94V-0 housing material ensures safety. Operating in a wide temperature range from -67 to 257°F, it's suitable for diverse environments. CSA and UL certified, this connector meets stringent quality standards. Whether for industrial machinery or telecommunications equipment, it's a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 767094-7
Housing Material: Liquid crystal polymer(LCP)
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Copper Alloy
Pitch: .025 in, .64 mm
Voltage: 7 V DC
Contact Type: Socket
Row Spacing: .228 in, 5.79 mm
Impedance: 50 Ω
Package Quantity: 5
Contact Amperage: 11.5 A
Number of Positions: 266
Data Rate: 10 Gb/s
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 2 MΩ
GPL: 481
Mating Entry Location: Bottom
Packaging: Box & Tube, Tube
Operating Temperature Range: -67 - 257 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold or Palladium Nickel or Performance Based
Contact Mating Area Plating Thickness: .12 µm, 5 µin
PCB Retention: With
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): 1.57 mm, .8 in
Connector Height: 15.011 mm, .591 in
Sealable: No
Ground Component Type: Ground Bus
Mating Alignment: Without
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E001
Number of Columns: 133
Number of Power Positions: 7
Number of Signal Positions: 266
Contact Layout: Inline
Connector Length: 101.6 mm, 4 in
Connector System: Board to Board
CSA Agency Certification: 1195944
UL Agency Certification: E28476
ECCN: EAR99
Board to Board Configuration: Mezzanine
Contact Shape: Dual Beam
Connector Width: .315 in, 8 mm
Mating Retention: With
PCB Mount Alignment: With
PCB Mount Alignment Type: Locating Posts
Differential Signaling: Yes
Header Type: Header Only
Connector Assembly Type: PCB Mount Receptacle
Stack Height: 15.62 mm, 18 mm, 1.255 in, 20 mm, 21.6 mm, 27.8 mm, 27 mm, 29 mm, 31.9 mm
Standards Met: CSA
Material Flammability Standard: UL 94V-0
Part Aliases: 767094-7
Replacement Part: 5767094-7
SKU: AMP767094-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: