Enhance your signal transmission with the MICT,738PLUG,152,ASSY,.025,EXT Connector. This high-performance board-to-board solution features dual-beam contact shape for reliable connectivity, with a contact layout of 152 inline positions for seamless data transfer at speeds up to 10 Gb/s. With a voltage rating of 30V AC and 4V DC, it ensures safe power delivery. The housing, made of UL 94V-0 rated LCP, guarantees durability, while the gold or palladium nickel contact plating ensures optimal conductivity. Meeting CSA and UL standards, this connector is ideal for applications requiring precision and performance in harsh environments. Its surface mount termination and vertical mount orientation offer versatile installation options, making it a valuable component in electronic assemblies. Trust in the MICT,738PLUG,152,ASSY,.025,EXT for efficient signal transmission in your PCB designs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 767042-4
Housing Material: LCP (Liquid Crystal Polymer)
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Copper Alloy
Pitch: .025 in, .64 mm
Voltage: 30 V AC, 4 V DC
Contact Type: Pin
Row Spacing: .228 in, 5.79 mm
Impedance: 50 Ω
Package Quantity: 8
Contact Amperage: 11.5 A
Number of Positions: 152
Data Rate: 10 Gb/s
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 2 MΩ
GPL: 481
Packaging: Box & Tube, Tube
Operating Temperature Range: -67 - 257 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold or Palladium Nickel or Performance Based
Contact Mating Area Plating Thickness: 30 µin, .76 µm
PCB Retention: With
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): 1.57 mm, .8 in
Connector Height: 18.466 mm, .727 in
Sealable: No
Ground Component Type: Ground Bus
Mating Alignment: Without
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 3504
Number of Columns: 76
Number of Power Positions: 4
Number of Signal Positions: 152
Contact Layout: Inline
Connector Length: 2.498 in, 63.45 mm
Connector System: Board to Board
CSA Agency Certification: 1195944
UL Agency Certification: E28476
Stackable: No
ECCN: EAR99
Board to Board Configuration: Mezzanine
Contact Shape: Dual Beam
Connector Width: .32 in, 8.128 mm
Mating Retention: With
PCB Mount Alignment: With
PCB Mount Alignment Type: Locating Posts
Application Assembly Feature: None
Differential Signaling: Yes
Header Type: Header Only
Connector Assembly Type: PCB Mount Header
Stack Height: 18.75 mm, 1.093 in, 27.8 mm
PCB Contact Termination Area Plating Thickness: 150 - 250 µin
Standards Met: CSA
Material Flammability Standard: UL 94V-0
Part Aliases: 767042-4
Replacement Part: 5767042-4
SKU: AMP767042-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: