| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 767054-2 |
| Overall Length: | 38.1 ;38.1 mm |
| Voltage: | 2 V DC, 30 V AC |
| Sealable: | No |
| Contact Type: | Socket |
| Connector System: | Board to Board |
| Contact Amperage: | 11.5 A |
| Contact Material: | Copper Alloy |
| Termination Method: | Surface Mount |
| Circuit Application: | Signal |
| Number of Positions: | 76 |
| Contact Mating Area Plating: | Gold or Palladium Nickel or Performance Based |
| Operating Temperature Range: | -67 - 257 °F |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Contact Mating Area Plating Thickness: | .12 µm, 5 µin |
| Pitch: | .025 in, .64 mm |
| Mount Type: | Board Mount |
| Housing Color: | Black |
| PCB Retention: | With |
| PCB Thickness (Recommended): | 1.57 mm, .8 in |
| Contact Layout: | Inline |
| Number of Rows: | 2 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Mating Alignment: | Without |
| Mating Retention: | With |
| Mount Orientation: | Vertical |
| PCB Mount Alignment: | With |
| Number of Power Positions: | 2 |
| Header Type: | Header Only |
| Connector Height: | .24 in, 6.096 mm |
| Connector Length: | 1.499 in, 38.1 mm |
| Number of Signal Positions: | 76 |
| Row Spacing: | .228 in, 5.79 mm |
| PCB Mount Alignment Type: | Locating Posts |
| Amperage: | 11.5 A |
| Connector Width: | .272 in, 6.9 mm |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Insulation Resistance: | 2 MΩ |
| Stackable: | No |
| Contact Shape: | Dual Beam |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 150 - 250 µin |
| Data Rate: | 10 Gb/s |
| Impedance: | 50 Ω |
| Stack Height: | 10.92 mm, 12.57 mm, 17.96 mm, 18.75 mm, 20 mm, 22.86 mm, 6.6 mm, .9 in, 9 mm |
| Overall Width: | 6.9 ;6.9 mm |
| Number of Columns: | 38 |
| Ground Component Type: | Ground Bus |
| Differential Signaling: | Yes |
| Application Assembly Feature: | None |
| Board to Board Configuration: | Mezzanine |
| Part Aliases: | 767054-2 |
| Standards Met: | CSA |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP767054-2 |
767054-2
Specifications
Detailed Description
This MICT receptacle assembly features a straight body orientation, designed for board mount installation with surface mount termination. With a dual-row layout and 76 positions, it offers high-density connectivity for signal applications. The housing, made of LCP, ensures durability and meets UL 94V-0 flammability standards. Contacts, plated with gold, guarantee reliable signal transmission with a data rate of 10 Gb/s. Its compact design, with an overall width of 6.9 mm, makes it suitable for space-constrained environments. Rated for 11.5 A of current and 30 V AC/2 V DC of voltage, it provides robust performance in various operating conditions. The connector is CSA certified and RoHS compliant, meeting international quality and environmental standards. Perfect for use in electronic assemblies requiring high-speed and high-density connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/19/2023 | PCN-23-189778A - End of life some with replacement. | Download | |||
| 01/31/2023 | PCN-23-163921 - End Of Life. LTB 7/31/23 | Download | |||
| 11/13/2017 | P-17-014020 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Lickdale. Please contact your TE Sales Engineer with questions. | Download | |||

