767096-4

Heilind Number:AMP767096-4
Manufacturer:TE Connectivity
Manufacturer Number:767096-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MICT,REC,152,ASY,.025,TAPE PKG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 767096-4
Housing Material:Liquid Crystal Polymer
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:24.003 mm, .64 mm, .945 in
Voltage:30 V AC
Contact Type:Socket
Row Spacing:.228 in, 5.79 mm
Impedance:50 Ω
Contact Amperage:11.5 A
Number of Positions:152
Data Rate:10 Gb/s
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
Mating Entry Location:Bottom
Operating Temperature Range:-67 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold or Palladium Nickel or Performance Based
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:With
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):1.57 mm, .8 in
Connector Height:.24 in, 6.096 mm
Sealable:No
Ground Component Type:Ground Bus
Mating Alignment:With
Connector and Contact Terminate To:Printed Circuit Board
Number of Columns:76
Number of Power Positions:4
Number of Signal Positions:152
Contact Layout:Inline
Connector Length:2.498 in, 63.45 mm
Connector System:Board to Board
Stackable:No
Board to Board Configuration:Mezzanine
Contact Shape:Dual Beam
Connector Width:.272 in, 6.9 mm
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Differential Signaling:Yes
Header Type:Header Only
Connector Assembly Type:PCB Mount Receptacle
Stack Height:10.92 mm, 12.57 mm, 17.96 mm, 18.75 mm, 20 mm, 22.86 mm, 6.6 mm, .9 in, 9 mm
PCB Contact Termination Area Plating Thickness:150 - 250 µin
Standards Met:CSA
Material Flammability Standard:UL 94V-0
Part Aliases:767096-4
SKU:AMP767096-4

Detailed Description

Enhance signal connectivity with this meticulously engineered Mezzanine Board to Board Connector, designed for optimal performance in data and device applications. With 152 positions, including 4 power and 76 columns, this connector offers high-speed data transfer at 10 Gb/s, meeting CSA and UL standards for reliability. Featuring a dual-beam contact shape and gold-plated termination, it ensures secure, low-impedance connections. The liquid crystal polymer housing in black, UL 94V-0 rated, guarantees durability in extreme temperatures ranging from -67 to 257 °F. Its surface mount termination method and vertical mount orientation facilitate easy installation on PCBs, with locating posts for precise alignment. Whether in telecommunications, aerospace, or industrial settings, this connector is a dependable solution for demanding signal transmission needs.