Enhance your signal connectivity with this MICT receptacle assembly, featuring 152 positions for efficient data transmission. Designed for board mount installation, it ensures a secure and reliable connection with a pitch of .64mm (.025 in) and impedance of 50Ω. The housing, made of UL 94V-0 rated Liquid Crystal Polymer (LCP) in sleek black, offers durability and safety. With a contact layout of Inline and dual beam contact shape, it supports high-speed data rates up to 10 Gb/s. Operating in a wide temperature range from -67 to 257°F, this connector is suitable for various industrial applications. RoHS compliant and with certifications from CSA and UL agencies, it meets international quality standards, guaranteeing performance and peace of mind. Perfect for board-to-board configurations, this PCB mount receptacle is a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 767110-4
Housing Material: Liquid Crystal Polymer (LCP)
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Copper Alloy
Pitch: .025 in, .64 mm
Voltage: 30 V AC, 4 V DC
Contact Type: Socket
Row Spacing: .228 in, 5.79 mm
Impedance: 50 Ω
Package Quantity: 8
Contact Amperage: 11.5 A
Number of Positions: 152
Data Rate: 10 Gb/s
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 2 MΩ
GPL: 481
Mating Entry Location: Bottom
Packaging: Box & Tube, Tube
Operating Temperature Range: -67 - 257 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold or Palladium Nickel or Performance Based
Contact Mating Area Plating Thickness: 30 µin, .76 µm
PCB Retention: With
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): 1.57 mm, .8 in
Connector Height: .24 in, 6.096 mm
Sealable: No
Ground Component Type: Ground Bus
Mating Alignment: Without
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 2429
Number of Columns: 76
Number of Power Positions: 4
Number of Signal Positions: 152
Contact Layout: Inline
Connector Length: 2.498 in, 63.45 mm
Connector System: Board to Board
CSA Agency Certification: 1195944
UL Agency Certification: E28476
Stackable: No
ECCN: EAR99
Board to Board Configuration: Mezzanine
Contact Shape: Dual Beam
Connector Width: .272 in, 6.9 mm
Mating Retention: With
PCB Mount Alignment: With
PCB Mount Alignment Type: Locating Posts
Differential Signaling: Yes
Header Type: Header Only
Connector Assembly Type: PCB Mount Receptacle
Stack Height: 10.92 mm, 12.57 mm, 17.96 mm, 18.75 mm, 20 mm, 22.86 mm, 6.6 mm, .9 in, 9 mm
Standards Met: CSA
Material Flammability Standard: UL 94V-0
Part Aliases: 767110-4
Replacement Part: 5767110-4
SKU: AMP767110-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: