767143-4

Heilind Number:AMP767143-4
Manufacturer:TE Connectivity
Manufacturer Number:767143-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MICT,R/A,RCPT,152,ASY,062,30AU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 767143-4
Housing Material:Liquid crystal polymer(LCP)
Number of Rows:2
Mount Type:Board Mount
Contact Material:Copper Alloy
Pitch:.025 in, .64 mm
Voltage:30 V AC
Contact Type:Socket
Row Spacing:.228 in, 5.79 mm
Impedance:50 Ω
Contact Amperage:11.5 A
Number of Positions:152
Data Rate:10 Gb/s
Housing Color:Black
Mount Orientation:Straddle Mount
Insulation Resistance:2 MΩ
Mating Entry Location:Bottom
Operating Temperature Range:-67 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold or Palladium Nickel or Performance Based
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:With
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):1.57 mm, .8 in
Connector Height:.236 in, 6 mm
Sealable:No
Ground Component Type:Ground Bus
Mating Alignment:Without
Connector and Contact Terminate To:Printed Circuit Board
Number of Columns:76
Number of Power Positions:4
Number of Signal Positions:152
Contact Layout:Inline
Connector Length:2.498 in, 63.45 mm
Connector System:Board to Board
Stackable:No
Board to Board Configuration:Mezzanine, Right Angle
Contact Shape:Dual Beam
Connector Width:.272 in, 6.9 mm
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Differential Signaling:Yes
Header Type:Header Only
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:150 - 250 µin
Standards Met:CSA
Material Flammability Standard:UL 94V-0
Part Aliases:767143-4
SKU:AMP767143-4

Detailed Description

Experience seamless signal connectivity with this meticulously crafted Right Angle Mezzanine Board to Board PCB Connector. Designed to meet CSA standards, this connector boasts a housing made of high-performance Liquid Crystal Polymer (LCP), ensuring durability and reliability in any application. With 152 positions and a pitch of .64mm, it offers high-density connectivity for your PCB layout. The gold or Palladium Nickel contact plating guarantees efficient data transmission at rates up to 10 Gb/s, while the UL 94V-0 material flammability standard ensures safety. Operating in a wide temperature range from -67 to 257°F, this connector is suitable for diverse environments. Its dual beam contact shape and 30µin contact plating thickness provide optimal performance, with 50Ω impedance for signal integrity. Whether for industrial machinery or consumer electronics, this connector is the perfect choice for your board-to-board interconnect needs.