767171-3

Heilind Number:AMP767171-3
Manufacturer:TE Connectivity
Manufacturer Number:767171-3
ECAD Model:
3D Model

Description:

MICTOR RECEPT ASSY, 114 POS.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 767171-3
Amperage:11.5 A
Housing Material:Liquid Crystal Polymer
Termination Method:Surface Mount
Pitch:.025 in, .64 mm
Contact Type:Socket
Number of Positions:114
Mount Orientation:Vertical
Contact Mating Area Plating:Gold or Gold Flash over Palladium Nickel
Product:Board-to-Board Headers & Receptacles
SKU:AMP767171-3

Detailed Description

This MICTOR RECEPT ASSY features 114 positions for high-density board-to-board connections. With a pitch of .64mm (.025 in) and surface mount termination method, it offers precise and reliable connectivity. The housing is made of Liquid Crystal Polymer, ensuring durability in various environments. Each contact is a gold or gold flash over palladium nickel socket, capable of handling up to 11.5A of current. Designed for vertical mounting orientation, it is suitable for applications requiring efficient signal transmission. This RoHS-compliant connector is part of our comprehensive range of Board-to-Board Headers & Receptacles, meeting the diverse connectivity needs of modern electronics.