770008-3
Cut Strip - UMNL II SOK PTPPHBZ
Enhance power connectivity with our UMNL II SOK PTPPHBZ Contact, designed for efficient crimp termination in Universal MATE-N-LOK systems. CSA and UL standards certified, this Phosphor Bronze socket ensures reliable performance up to 600 V AC, making it ideal for power applications in appliances. With a package quantity of 4000, it accommodates 14-20 AWG wire sizes, offering a versatile solution for various circuit requirements. VDE tested and RoHS compliant, this straight orientation contact guarantees high-quality, environmentally friendly operation for your Wire to Wire connectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 770008-3 |
Series: | Universal MATE-N-LOK |
Accessory Type: | Contact |
Termination Method: | Crimp |
Contact Material: | Phosphor Bronze |
Voltage: | 600 V AC |
Contact Type: | Socket |
Package Quantity: | 4000 |
Cable Type: | Discrete Wire |
Contact Amperage: | 7 A |
Termination Type: | Crimp |
GPL: | 236 |
Circuit Application: | Power |
Contact Mating Area Plating: | Pre-Tin |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Wire Size: | 14 - 20 AWG, .5 - 2 mm² |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR 7189 |
UL Agency Certification: | E28476 |
Contact Termination Plating: | Pre-Tin |
ECCN: | EAR99 |
Wire Insulation Support: | Without |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
For Multiple Crimp: | No |
Contact Orientation: | Straight |
Wire Contact Termination Area Plating Material: | Pre-Tin |
Contact Product Type: | Contact |
Mating Pin Diameter: | .086 in, 2.18 mm |
Standards Met: | CSA,UL |
Part Aliases: | 770008-3 |
SKU: | AMP770008-3.P |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/11/2016 | P-16-012579 - UPDATE TO PCN P-16-012527. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download |
02/15/2016 | P-16-012527 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download |