184141-1

WIRE SEAL,RUBBER,SENSOR,PURPLE,LIM

Enhance the reliability of your sensor connections with this durable Wire Seal. Designed in vibrant purple, it not only adds a pop of color but also ensures a secure fit for optimal performance. Crafted from high-quality rubber, it offers excellent protection against environmental factors, making it ideal for automotive applications. Part of the Sealed Sensor Connector SSC System, it guarantees a watertight seal, thanks to its Single Wire Seal (SWS) design. Trust in its quality, provided by our Automotive Seals & Cavity Plugs range, for peace of mind in your connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 184141-1
Color:Purple
Series:Sealed Sensor Connector SSC System
Seal Type:Single Wire Seal (SWS)
Product:Automotive Seals & Cavity Plugs
SKU:AMP184141-1
Material:Silicone
Cavity Diameter:4.4 mm / .173 in
Cable Insulation Diameter:2.2 - 2.7 mm / .087 - .106 in
UL Flammability Rating:None
Lubricant Content:Yes
Resistance to Hydrocarbons:Poor
Shore A Hardness:40
Operating Temperature Range:-40 - 130 °C / -40 - 266 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/03/2020P-19-018198 - Product Improvement. These changes are part of an overall effort from TE to improve our supply chain toward our customers and to focus each plant on core products and processes.
Download
01/03/2020P-19-018198 - Product Improvement. These changes are part of an overall effort from TE to improve our supply chain toward our customers and to focus each plant on core products and
processes.
Download