770048-1
03P UMNL II CAP REAR 94VO
Introducing the Universal MATE-N-LOK Housing, a versatile component designed for power and signal applications. Constructed with durable nylon material in a clean white hue, this single-row housing is CSA and UL certified for quality assurance. Featuring a cable mount for easy installation, it accommodates up to 3 pins with a pitch of 6.35mm (.25 in) for efficient connectivity. With a high voltage rating of 600V AC and a wide operating temperature range from -55 to 120°C (-67 to 248°F), it ensures reliable performance in various environments. VDE tested and RoHS compliant, this connector meets international standards for safety and environmental responsibility. Ideal for appliances and other electronic devices, it offers secure wire-to-wire termination with a crimp method. The compact design, measuring 21.46mm in length, 20.32mm in width, and 14.73mm in height, makes it suitable for space-constrained applications. Suitable for panel thicknesses ranging from .03 to .09 inches, this housing provides a secure and stable connection for your projects. Partnered with pin contacts, it offers inline contact layout for streamlined assembly. Whether you're working on a DIY project or industrial application, this Universal MATE-N-LOK Housing is a reliable choice for your power and signal connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 770048-1 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Package Quantity: | 1 |
Panel Thickness: | .03 - .09 in |
Number of Positions: | 3 |
Housing Color: | White |
GPL: | 236 |
Operating Temperature Range: | -55 - 120 °C, -67 - 248 °F |
Circuit Application: | Power & Signal |
Connector Height: | 14.73 mm |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1408 |
Contact Layout: | Inline |
Connector Length: | 21.46 mm |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 20.32 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Receptacle |
Multiple Contact Types: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 770048-1 |
SKU: | AMP770048-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |