770075-1

04P .093 COMM P&S RECPT HSG

Enhance your power and signal connections with our Commercial Pin and Socket Connector. UL and CSA standards compliant, this single-row connector features a durable Nylon 6/6 housing in natural color. With four socket contacts, it offers reliable termination via crimping, ideal for cable mounting applications. Operating efficiently at temperatures ranging from -55 to 105°C (-67 to 221°F) and voltages up to 250 VAC, it's perfect for various appliances. Measuring 28.58mm in length, 6.1mm in width, and 22.1mm in height, this connector accommodates wire-to-wire applications, making it a versatile choice for your connectivity needs. RoHS compliant, it ensures environmentally friendly usage.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 770075-1
Series:Commercial Pin and Socket Connectors
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.198 in, 5.03 mm
Voltage:250 VAC
Contact Type:Socket
Package Quantity:1
Number of Positions:4
Housing Color:Natural
GPL:106
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
Connector Height:22.1 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1187
Number of Signal Positions:4
Contact Layout:Inline
Connector Length:28.58 mm
Connector System:Wire to Wire
Connector Product Type:Housing
ECCN:EAR99
Connector Width:6.1 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Receptacle
Standards Met:UL CSA
Material Flammability Standard:UL 94V-2
Part Aliases:770075-1
SKU:AMP770075-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: