640550-3
03P MTA100 COVER
Enhance the durability of your MTA 100 series connectors with our Cover accessory, crafted from UL 94V-0 compliant polyester for reliable dust protection. Featuring a standard profile and accommodating three positions, this essential component ensures secure and efficient connectivity in a variety of appliances. With a pitch of 2.54 mm (.1 in) and operating temperature range of -40 to 85 °C (-40 to 185 °F), it guarantees optimal performance even in harsh environments. Designed for closed-end IDC installation, this RoHS-compliant cover is a must-have for your PCB connector setup.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 640550-3 |
Color: | Natural |
Series: | MTA 100 |
Accessory Type: | Cover |
Pitch: | .1 in, 2.54 mm |
Material: | Polyester |
Cover Type: | Dust Protection |
Number of Positions: | 3 |
GPL: | 104 |
Profile: | Standard |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
GPL Description: | Appliances |
Product Code: | 1510 |
ECCN: | EAR99 |
Compatible IDC Installation Type: | Closed End |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 640550-3 |
SKU: | AMP640550-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |