770077-1
04P .093 COMM P&S PLUG HSG
Enhance your power and signal connections with our Commercial Pin and Socket Connectors. Designed for industrial use, these connectors meet UL and CSA standards for reliability and safety. Featuring a durable Nylon 6/6 housing in a natural color, they are suitable for a wide range of applications. With a single row design and inline contact layout, they offer easy installation on panels with a thickness of 2.29 mm. The crimp termination method ensures secure connections, while the panel mount with mounting ears provides stability. Operating in temperatures ranging from -55 to 105 °C, these connectors are ideal for appliances and other electronic devices. RoHS compliant and with a UL 94V-2 flammability rating, you can trust in their quality and performance. Upgrade your connectivity solutions with these versatile connectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 770077-1 |
Series: | Commercial Pin and Socket Connectors |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .198 in, 5.03 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Package Quantity: | 1 |
Panel Thickness: | .09 in, 2.29 mm |
Number of Positions: | 4 |
Housing Color: | Natural |
GPL: | 106 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | With |
Panel Mount Type: | Mounting Ears |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1187 |
Number of Signal Positions: | 4 |
Contact Layout: | Inline |
Connector Length: | 38.86 mm |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR7189 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 6.1 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 770077-1 |
SKU: | AMP770077-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |