1-770904-0
Cut Strip - MINI UMNL SOK 22-18 AWG AU
Enhance your wire connections with our MINI UMNL SOK 22-18 AWG AU contact. Designed for efficient power transmission, this socket contact delivers reliable performance in a variety of applications. With its crimp termination method and durable brass construction plated with gold, it ensures secure and low-resistance connections. Meeting CSA and UL standards, it guarantees safety and quality. Suitable for 18-22 AWG wires, it supports a voltage of up to 600 V AC/DC. With a package quantity of 4500, it's ideal for bulk usage in appliances and power circuits. RoHS compliant and featuring tin plating, it aligns with environmental and performance standards. Trust in its straight orientation, contact retention, and wire insulation support for seamless integration. Elevate your wire-to-wire connections with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-770904-0 |
Series: | Mini-Universal MATE-N-LOK |
Accessory Type: | Contact |
Termination Method: | Crimp |
Contact Material: | Brass |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Socket |
Package Quantity: | 4500 |
Cable Type: | Discrete Wire |
Contact Amperage: | 11.2 A |
Termination Type: | Crimp |
GPL: | 238 |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
Contact Underplating Material: | Nickel |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Wire Size: | 18 - 22 AWG, .3 - .9 mm² |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR 7189 |
UL Agency Certification: | E28476 |
Contact Termination Plating: | Tin |
ECCN: | EAR99 |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Wire Insulation Support: | Without |
Contact Retention: | With |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | No |
For Multiple Crimp: | No |
Contact Orientation: | Straight |
Wire Contact Termination Area Plating Material: | Tin |
Crimp Area Plating Finish: | Bright |
Crimp Area Plating Thickness: | 100 µin, 2.54 µm |
Contact Product Type: | Contact |
Mating Pin Diameter: | .028 in, .71 mm |
Standards Met: | CSA,UL |
Part Aliases: | 1-770904-0 |
SKU: | AMP1-770904-0.P |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/31/2019 | P-19-017781 - Manufacturing Location Change. | Download |
04/11/2016 | P-16-012579 - UPDATE TO PCN P-16-012527. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download |
02/15/2016 | P-16-012527 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download |