Enhance your power connectivity with this 12-contact, 4-row Housing Connector, designed for commercial applications. Crafted from durable UL 94V-2 rated Nylon 6/6, it ensures reliable performance in demanding environments. Featuring a mix of Socket and Pin contacts with a 5.03mm pitch, this connector accommodates power transmission efficiently. Its natural housing color adds a professional touch, while its wide operating temperature range of -55 to 105°C (-67 to 221°F) guarantees suitability for various settings. Ideal for wire and cable termination, this connector complies with RoHS standards, underscoring its commitment to environmental responsibility. Upgrade your power systems with this essential component, a reliable choice for demanding industrial tasks.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 770097-1
Series:Commercial Pin and Socket Connectors
Connector Type:Housing
Gender:Receptacle
Housing Material:Nylon 6/6
Number of Contacts:12
Number of Rows:4
Pitch:.198 in, 5.03 mm
Contact Type:Pin, Socket
Row Spacing:.198 in, 5.03 mm
Number of Positions:12
Housing Color:Natural
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
Standards Met:UL 94V-2 UL
SKU:AMP770097-1
series:Commercial Pin and Socket Connectors
Material:Nylon 6/6
Contact Layout:Matrix
Height:36.2 mm
Length:25.4 mm
Width:16.13 mm
Panel Thickness:.09 in / 2.29 mm
Operating Voltage:250 VAC
CSA File Number:LR7189
UL Flammability Rating:UL 94V-2
UL Rating:Recognized
CSA Rating:Certified
Connector Mounting Type:Panel Mount / Cable Mount (Free-Hanging)
Panel Mount Feature Type:Mounting Ears
Panel Mount Feature:With
For Use With:Plug Housing
Product Type:Connector
Connector System:Wire-to-Panel / Wire-to-Wire
Sealable:No

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: