770102-1

12P .093 COMM P&S PLUG

Introducing our Commercial Pin and Socket Connectors, a reliable solution for power and signal applications. Featuring a durable Nylon 6/6 housing in a natural color, these connectors meet CSA and UL standards for enhanced safety and performance. With 12 positions in 4 rows and a 5.03mm pitch, they offer versatility in connecting wires and cables with a secure crimp termination method. Operating temperature range from -55°C to 105°C ensures suitability for various environments, while a voltage rating of 250VAC guarantees efficient power transmission. RoHS compliant and with UL 94V-2 flammability standard, these connectors prioritize both environmental responsibility and safety. Perfect for appliances and other electronic devices, they come in a convenient package for easy installation. Trust in our connector system for seamless wire-to-wire connections in your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 770102-1
Series:Commercial Pin and Socket Connectors
Housing Material:Nylon 6/6
Number of Rows:4
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.198 in, 5.03 mm
Voltage:250 VAC
Contact Type:Pin
Row Spacing:.198 in, 5.03 mm
Package Quantity:1
Number of Positions:12
Housing Color:Natural
GPL:106
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
Connector Height:24.64 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1187
Number of Signal Positions:12
Contact Layout:Matrix
Connector Length:24.64 mm
Connector System:Wire to Wire
CSA Agency Certification:LR7189
Connector Product Type:Housing
ECCN:EAR99
Connector Width:18.67 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:770102-1
SKU:AMP770102-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: