770100-1

12P .093 COMM P&S RECPT

Enhance your power and signal connections with our Commercial Pin and Socket Connectors, designed for reliable performance in a variety of applications. Meeting CSA and UL standards, these connectors feature a durable Nylon 6/6 housing in a natural color, with four rows and a total of 12 positions for efficient connectivity. The cable mount (free-hanging) design allows for easy installation, while the crimp termination method ensures secure contact. With a voltage rating of 250 VAC and operating temperature range from -55°C to 105°C (-67°F to 221°F), they are suitable for both power and signal transmission. Ideal for appliances and other electronic devices, these connectors offer a high level of quality and compliance, with RoHS certification for environmental responsibility. Upgrade your connection system with this essential component for seamless performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 770100-1
Series:Commercial Pin and Socket Connectors
Housing Material:Nylon 6/6
Number of Rows:4
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.198 in, 5.03 mm
Voltage:250 VAC
Contact Type:Socket
Row Spacing:.198 in, 5.03 mm
Package Quantity:1
Number of Positions:12
Housing Color:Natural
GPL:106
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
Connector Height:21.97 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1187
Number of Signal Positions:12
Contact Layout:Matrix
Connector Length:25.4 mm
Connector System:Wire to Wire
CSA Agency Certification:LR7189
Connector Product Type:Housing
ECCN:EAR99
Connector Width:16.13 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Receptacle
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:770100-1
SKU:AMP770100-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: