770149-1
04P CMNL PIN HDR ASSY R/A
Elevate your power connectivity with the Commercial MATE-N-LOK series Connector. Featuring CSA and UL standards compliance, this high-quality component ensures reliable performance in various applications. The housing, made of durable nylon in a natural color, houses four pin contacts with a contact amperage of 12A. Designed for board mount installation with a pitch of 5.08mm, it offers a secure and efficient connection. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), this connector is suitable for demanding environments. With polarization for mating alignment and a detent lock for retention, it guarantees a secure and stable connection. RoHS compliant and featuring pre-tin contact plating, it meets international standards for environmental responsibility and performance. Whether used in appliances or other power circuit applications, this header connector is a reliable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 770149-1 |
Series: | Commercial MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Surface Mount |
Pitch: | .2 in, 5.08 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Package Quantity: | 20 |
Contact Amperage: | 12 A |
Number of Positions: | 4 |
Housing Color: | Natural |
Mount Orientation: | Right Angle |
GPL: | 237 |
Mating Retention Type: | Detent Lock |
Packaging: | Box & Tube, Tube |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Pre-Tin |
Contact Mating Area Plating Thickness: | 150 - 200 µin, 3.81 - 5.08 µm |
Connector Height: | 12.3 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1349 |
Number of Power Positions: | 4 |
Contact Layout: | Inline |
Connector Length: | 23.26 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR16455 |
Contact Termination Plating: | Pre-Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Connector Width: | 8.763 mm |
Mating Retention: | With |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Locating Posts |
Termination Post Tail Length: | .026 in, 1.16 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | No |
Connector and Housing Type: | Receptacle |
Multiple Contact Types: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 770149-1 |
SKU: | AMP770149-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |