770156-2

4P CMNL IDC PLUG 22AWG RED V2

Enhance power connectivity with this Commercial MATE-N-LOK Connector Assembly. Designed for reliable performance, it features a single row layout with four socket contacts for secure cable termination using Insulation Displacement Crimp (IDC) method. The housing, made of durable Nylon GF in a vibrant red color, ensures robustness while meeting UL 94V-2 flammability standards. With CSA and UL certifications, it guarantees quality and safety in various appliances. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), this connector is suitable for demanding environments. Its compact design, measuring 20.93mm in length and 6.225mm in width, allows easy integration in wire-to-wire systems. Featuring a 5.08mm (.2 in) pitch and mating retention with detent lock, it provides a secure and efficient connection for power applications. RoHS compliant and VDE tested, this connector is environmentally friendly and internationally recognized for its performance. Ideal for use with 22 AWG (.3 mm²) stranded wires, it accommodates insulation diameters up to 2.41mm (.095 in) with a contact amperage rating of 13A at 250VAC. Elevate your connectivity solutions with this high-quality connector, perfect for industrial and commercial settings.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 770156-2
Series:Commercial MATE-N-LOK
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Nylon GF
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Plating:Tin
Pitch:.2 in, 5.08 mm
Voltage:250 VAC
Contact Type:Socket
Strain Relief:No Strain Relief
Package Quantity:1000
Cable Type:Stranded
Contact Amperage:13 A
Number of Positions:4
Housing Color:Red
GPL:237
Mating Retention Type:Detent Lock
Packaging:Bag
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Shielded:No
Connector Height:16.33 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1352
Wire Size:22 AWG, .3 mm²
Contact Layout:Inline
Connector Length:20.93 mm
Connector System:Wire to Wire
CSA Agency Certification:LR16455
UL Agency Certification:E28476
Connector Product Type:Connector
ECCN:EAR99
Connector Width:6.225 mm
Mating Retention:With
Accepts Wire Insulation Diameter:.095 in, 2.41 mm
Contact Retention:With
Contact Retention Type:Locking Lance
VDE Tested:Yes
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:770156-2
SKU:AMP770156-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: