770156-5

04P CMNL IDC PLUG 16 AWG BLU V

Enhance power connectivity with our Commercial MATE-N-LOK Connector Assembly, designed for reliable performance in various applications. This housing, constructed from durable nylon in a striking blue color, meets stringent CSA and UL standards for safety and quality assurance. Featuring a single row with four inline contact positions accepting 16 AWG stranded wire, it offers efficient power transmission at 250 VAC and 13 A. The insulation displacement crimp (IDC) termination method ensures secure cable mounting, while the detent lock mating retention type and polarization alignment provide added stability during connections. With an operating temperature range from -55 to 105 °C (-67 to 221 °F), this connector assembly is suitable for use in demanding environments. RoHS compliant and VDE tested, it guarantees environmental responsibility and international usability. Ideal for appliances and power circuit applications, this connector assembly comes in a package of 1000, making it a convenient and cost-effective solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 770156-5
Series:Commercial MATE-N-LOK
Housing Material:Nylon
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Pitch:.2 in, 5.08 mm
Voltage:250 VAC
Contact Type:Socket
Strain Relief:No Strain Relief
Wire Type:Stranded
Package Quantity:1000
Contact Amperage:13 A
Number of Positions:4
Housing Color:Blue
GPL:237
Mating Retention Type:Detent Lock
Packaging:Bag
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Connector Height:20.93 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1352
Number of Power Positions:4
Wire Size:16 AWG, 1.25 mm²
Contact Layout:Inline
Connector Length:20.93 mm
Connector System:Wire to Wire
CSA Agency Certification:LR16455
Contact Termination Plating:Tin
Connector Product Type:Connector Assembly
ECCN:EAR99
Connector Width:6.225 mm
Mating Retention:With
Accepts Wire Insulation Diameter:.095 in, 2.41 mm
Contact Retention:With
Contact Retention Type:Locking Lance
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:770156-5
SKU:AMP770156-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: