770846-1
04P CMNL HDR ASSY R/A BLK HT
Introducing the Commercial MATE-N-LOK series connector, a reliable solution for power applications. With UL and CSA standards met, this connector ensures safety and performance. Featuring a durable nylon housing in black, it offers secure board mount installation with through-hole solder termination. Its 5.08mm pitch and 4-pin contact layout make it suitable for power circuits, rated for 250VAC and 12A. Right-angle mount orientation and boardlock PCB retention provide versatility in assembly. With a wide operating temperature range of -55 to 105°C (-67 to 221°F), it is ideal for various environments. Mating alignment with polarization and detent lock ensures proper connection. RoHS compliant and with a VDE-tested glow wire rating, this header connector guarantees quality and compliance for your applications. Each package includes 200 pieces, perfect for commercial use.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 770846-1 |
Series: | Commercial MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .2 in, 5.08 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 200 |
Contact Amperage: | 12 A |
Number of Positions: | 4 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
GPL: | 237 |
Mating Retention Type: | Detent Lock |
Packaging: | Box |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Pre-Tin |
Contact Mating Area Plating Thickness: | 150 - 200 µin, 3.81 - 5.08 µm |
PCB Retention: | With |
Connector Height: | 12.29 mm |
PCB Retention Type: | Boardlock |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1349 |
Number of Power Positions: | 4 |
Contact Layout: | Inline |
Connector Length: | 23.27 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR16455 |
Contact Termination Plating: | Pre-Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Connector Width: | 8.76 mm |
Mating Retention: | With |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Locating Posts |
Termination Post Tail Length: | .215 in, 5.47 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | No |
Connector and Housing Type: | Receptacle |
Multiple Contact Types: | Without |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 770846-1 |
SKU: | AMP770846-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |