770329-1
04P .093 COMM P&S RECPT .250CL
Enhance your power and signal connectivity with this Commercial Pin and Socket Connector, designed for efficient panel mounting in various applications. With UL and CSA standards met, it ensures reliable performance, while its durable Nylon 6/6 housing in a natural color offers both strength and aesthetic appeal. Featuring a 6.35mm pitch and accommodating up to 600V AC, this connector is suitable for demanding environments. The crimp termination method and 4 inline socket contacts make installation a breeze, catering to wire and cable connections with ease. Operating within a wide temperature range of -55°C to 105°C (-67°F to 221°F), it guarantees functionality in diverse conditions. Whether for appliances or other circuit applications, this connector with mounting ears provides secure attachment to panels with a thickness of 1.57mm (.062 in). RoHS compliant and boasting LR7189 CSA certification, it exemplifies quality and compliance in every aspect. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 770329-1 |
Series: | Commercial Pin and Socket Connectors |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Socket |
Package Quantity: | 1 |
Panel Thickness: | .062 in, 1.57 mm |
Number of Positions: | 4 |
Housing Color: | Natural |
GPL: | 106 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | With |
Panel Mount Type: | Mounting Ears |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1187 |
Number of Signal Positions: | 4 |
Contact Layout: | Inline |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR7189 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 770329-1 |
SKU: | AMP770329-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |