770330-1
04P .093 COMM P&S PLUG .250CL
Enhance your power and signal connections with our Commercial Pin and Socket Connector. This single-row panel-mount solution features a durable Nylon 6/6 housing in a natural color, meeting UL and CSA standards for safety and reliability. With a pitch of 6.35mm (.25in), it offers four inline contact positions for seamless wire and cable termination via crimping. Operating flawlessly in temperatures ranging from -55°C to 105°C (-67°F to 221°F), it's ideal for various appliances and circuit applications. The connector is LR7189 certified by CSA, ensuring quality and compliance with industry regulations. Its compact design, measuring 28.24mm in length and 8.89mm in width, includes mounting ears for easy installation on panels with a thickness of 1.57mm (.062in). RoHS compliant and rated for 600V AC, this connector is a dependable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 770330-1 |
Series: | Commercial Pin and Socket Connectors |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Package Quantity: | 1 |
Panel Thickness: | .062 in, 1.57 mm |
Number of Positions: | 4 |
Housing Color: | Natural |
GPL: | 106 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | With |
Panel Mount Type: | Mounting Ears |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1187 |
Number of Signal Positions: | 4 |
Contact Layout: | Inline |
Connector Length: | 28.24 mm |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR7189 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 8.89 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 770330-1 |
SKU: | AMP770330-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |