770334-1

04P .062 COMM P&S PLUG

Enhance power and signal connectivity with our Commercial Pin and Socket Connectors. Meeting CSA and UL standards for quality assurance, these connectors feature a durable nylon housing in a natural color, suitable for cable mount installations. With a termination method of crimping and a pitch of 3.68mm, they offer reliable performance in various applications. The single-row design accommodates 4 positions for discrete wire connection, with a wide wire size acceptance range from 18 to 30 AWG. Operating temperature range from -55 to 105°C ensures functionality in diverse environments. Panel mountable with mounting ears, these connectors are ideal for appliances and other electronic systems. RoHS compliant for environmental responsibility. Elevate your connectivity with these high-quality connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 770334-1
Series:Commercial Pin and Socket Connectors
Housing Material:Nylon
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.145 in, 3.68 mm
Voltage:250 V AC, 250 V DC
Contact Type:Pin
Row Spacing:.145 in, 3.68 mm
Package Quantity:1
Cable Type:Discrete Wire
Number of Positions:4
Housing Color:Natural
GPL:106
Packaging:Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:With
Connector Height:.299 in, 7.6 mm
Panel Mount Type:Mounting Ears
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1187
Number of Signal Positions:4
Wire Size:18 - 30 AWG, .2 - .9 mm², 394.71 - 1776.17 CMA
Connector Length:19.05 mm, .75 in
Connector System:Wire to Wire
CSA Agency Certification:LR7189
Connector Product Type:Housing
ECCN:EAR99
Connector Width:18.62 mm, .733 in
Accepts Wire Insulation Diameter:.05 - .11 in, 1.27 - 2.79 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
Connector and Housing Type:Plug
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:770334-1
SKU:AMP770334-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: