770338-1

03P .093 COMM P&S PLUG .250CL

Enhance your power and signal connections with our Commercial Pin and Socket Connector. This high-quality connector features CSA and UL standards compliance, ensuring safety and reliability. The durable nylon housing in a natural color offers longevity, while the crimp termination method and panel mount type provide easy installation. With a 600V AC voltage rating and operating temperature range of -55 to 105°C, this connector is suitable for various applications. Its 3-position inline layout and wire-to-wire connector system make it versatile for power and signal circuitry. RoHS compliant and with UL 94V-2 flammability standard, it meets environmental and safety requirements. Perfect for appliances and other electronic devices, this connector is a must-have for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 770338-1
Series:Commercial Pin and Socket Connectors
Housing Material:Nylon
Number of Rows:1
Mount Type:Panel
Termination Method:Crimp
Pitch:.25 in, 6.35 mm
Voltage:600 V AC
Contact Type:Pin
Package Quantity:1
Panel Thickness:.062 in, 1.57 mm
Number of Positions:3
Housing Color:Natural
GPL:106
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:With
Panel Mount Type:Mounting Ears
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1187
Number of Signal Positions:3
Contact Layout:Inline
Connector System:Wire to Wire
CSA Agency Certification:LR7189
Connector Product Type:Housing
ECCN:EAR99
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:770338-1
SKU:AMP770338-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: