770339-1
03P .093 COMM P&S RECPT .250CL
Enhance your power and signal connectivity with our Commercial Pin and Socket Connector. Designed for durability and efficiency, this connector features a single row with three inline socket contacts for seamless wire termination via crimping. With a cable mount configuration, it offers easy installation in free-hanging setups. Meeting CSA and UL standards for quality assurance, this connector is ideal for a wide range of applications. Constructed with nylon housing in a natural color, it ensures reliable performance even in demanding environments. Operating at temperatures ranging from -55 to 105°C (-67 to 221°F) and with a voltage rating of 600V AC, it guarantees safe and efficient power transmission. Perfect for appliances and other electronic devices, this connector is RoHS compliant, further underscoring its commitment to environmental responsibility. Upgrade your connectivity solutions with this essential component for power connectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 770339-1 |
Series: | Commercial Pin and Socket Connectors |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Socket |
Package Quantity: | 1 |
Number of Positions: | 3 |
Housing Color: | Natural |
GPL: | 106 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1187 |
Number of Signal Positions: | 3 |
Contact Layout: | Inline |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR7189 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 770339-1 |
SKU: | AMP770339-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |