770341-1

02P .062 COMM P&S PLUG

Enhance your power and signal connections with this versatile Commercial Pin and Socket Connector. Designed for cable mounting, this connector features a durable nylon housing with a natural color finish. Meeting CSA and UL standards, it ensures reliable performance in a wide range of applications. With a pitch of 3.68mm and termination method via crimping, it offers easy installation for 2-position connectors. Operating at temperatures ranging from -55 to 105°C, it guarantees efficiency even in challenging environments. Suitable for wire-to-wire connections, this connector is ideal for appliances and other electronic devices. With RoHS compliance, it's a sustainable choice for your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 770341-1
Series:Commercial Pin and Socket Connectors
Housing Material:Nylon
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.145 in, 3.68 mm
Voltage:250 V AC, 250 V DC
Contact Type:Pin
Row Spacing:.145 in, 3.68 mm
Package Quantity:1
Cable Type:Discrete Wire
Number of Positions:2
Housing Color:Natural
GPL:106
Packaging:Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:With
Connector Height:.299 in, 7.6 mm
Panel Mount Type:Mounting Ears
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1187
Number of Signal Positions:2
Wire Size:18 - 30 AWG, .2 - .9 mm², 394.71 - 1776.17 CMA
Connector Length:19.81 mm, .78 in
Connector System:Wire to Wire
CSA Agency Certification:LR7189
Connector Product Type:Housing
ECCN:EAR99
Connector Width:11.18 mm, .44 in
Accepts Wire Insulation Diameter:.05 - .11 in, 1.27 - 2.79 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
Connector and Housing Type:Plug
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:770341-1
SKU:AMP770341-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: