Elevate your power connections with our Commercial Pin and Socket Connector Housing. Designed for durability and reliability, this plug connector features a housing made of high-quality nylon in a natural color. With six contacts spread across two rows, it offers secure and efficient connectivity for your power applications. The UL 94V-2 and UL standards compliance ensure safety and performance. Operating smoothly in a wide temperature range from -55 to 105°C (-67 to 221°F), this connector is suitable for various environments. Whether you're in need of socket or pin contact types, this housing is versatile and dependable. Perfect for wire and cable terminations, it's a vital component in any power system. Make the smart choice for your connectivity needs with our Rectangular Connector Housing.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 770353-1
Series:Commercial Pin and Socket Connectors
Connector Type:Housing
Gender:Plug
Housing Material:Nylon
Number of Contacts:6
Number of Rows:2
Pitch:.145 in, 3.68 mm
Contact Type:Pin, Socket
Row Spacing:.145 in, 3.68 mm
Number of Positions:6
Housing Color:Natural
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
Standards Met:UL 94V-2 UL
SKU:AMP770353-1
series:Commercial Pin and Socket Connectors
Contact Transmits (Typical):Power / Signal (Data)
Accepts Wire Insulation Diameter Range:1.27 - 2.79 mm / .05 - .11 in
Height:15.24 mm / .5999 in
Length:19.05 mm / .75 in
Width:11.3 mm / .445 in
Wire Size:.2 - .9 mm² / 30 - 18 AWG / 394.71 - 1776.17 CMA
Operating Voltage:250 VDC
UL Voltage Rating:250 VAC / 250 VDC
CSA File Number:LR7189
UL Flammability Rating:UL 94V-2
UL Rating:Recognized
VDE Tested:No
Connector Mounting Type:Panel Mount / Cable Mount (Free-Hanging)
Panel Mount Feature Type:Mounting Ears
Panel Mount Feature:With
Product Type:Connector
Wire/Cable Type:Discrete Wire
Connector System:Wire-to-Wire
Sealable:No
Series Number:1500

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: