770442-1

04P .062 COMM P&S RECPT

Enhance your power and signal connections with this Commercial Pin and Socket Connector. Designed for versatility, this connector features a durable Nylon housing in a natural color, ensuring reliable performance in various applications. With two rows and four positions, it offers ample connectivity options for your projects. The cable mount design allows for easy integration, while the crimp termination method ensures secure wire connections. Meeting CSA and UL standards, it guarantees safety and quality. Operating in a wide temperature range from -55 to 105°C, this connector is suitable for demanding environments. Its compact size and matrix contact layout make it ideal for space-conscious setups. With RoHS compliance and UL 94V-2 flammability rating, it adheres to strict environmental and safety regulations. Upgrade your wiring systems with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 770442-1
Series:Commercial Pin and Socket Connectors
Housing Material:Nylon
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.145 in, 3.68 mm
Voltage:250 V AC, 250 V DC
Contact Type:Socket
Row Spacing:.145 in, 3.68 mm
Package Quantity:1
Cable Type:Discrete Wire
Number of Positions:4
Housing Color:Natural
GPL:106
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
Connector Height:.345 in, 8.76 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1187
Number of Signal Positions:4
Wire Size:18 - 30 AWG, .2 - .9 mm², 394.71 - 1776.17 CMA
Contact Layout:Matrix, Square Grid
Connector Length:22.3 mm, .878 in
Connector System:Wire to Wire
Connector Product Type:Housing
ECCN:EAR99
Connector Width:.345 in, 8.76 mm
Accepts Wire Insulation Diameter:.05 - .11 in, 1.27 - 2.79 mm
Insertion Force:17.8 Newton
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
Connector and Housing Type:Receptacle
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:770442-1
SKU:AMP770442-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: